MMFT960T1G | |
---|---|
DigiKey Part Number | MMFT960T1GOSTR-ND - Tape & Reel (TR) MMFT960T1GOSCT-ND - Cut Tape (CT) MMFT960T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFT960T1G |
Description | MOSFET N-CH 60V 300MA SOT223 |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Tc) 800mW (Ta) Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | MMFT960T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 65 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |