ZVN4206GVTA | |
---|---|
DigiKey Part Number | ZVN4206GVTR-ND - Tape & Reel (TR) ZVN4206GVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZVN4206GVTA |
Description | MOSFET N-CH 60V 1A SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.24800 | ¥62.48 |
100 | ¥4.86100 | ¥486.10 |
500 | ¥4.12018 | ¥2,060.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.95241 | ¥2,952.41 |