2N7000,126 | |
---|---|
DigiKey Part Number | 2N7000,126-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N7000,126 |
Description | MOSFET N-CH 60V 300MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Tc) 830mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |