2N7000-D26Z | |
---|---|
DigiKey Part Number | 2N7000-D26ZTR-ND - Tape & Reel (TR) 2N7000-D26ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N7000-D26Z |
Description | MOSFET N-CH 60V 200MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 400mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.54920 | ¥154.92 |
500 | ¥1.43442 | ¥717.21 |
1,000 | ¥0.97549 | ¥975.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.89799 | ¥1,795.98 |
6,000 | ¥0.86070 | ¥5,164.20 |
10,000 | ¥0.77463 | ¥7,746.30 |
50,000 | ¥0.71725 | ¥35,862.50 |
100,000 | ¥0.71015 | ¥71,015.00 |