TO-226-3, TO-92-3 (TO-226AA) Formed Leads Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130,903 In Stock | 1 : ¥2.63000 Cut Tape (CT) 4,000 : ¥0.43796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
19,909 In Stock 118,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.79530 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
68,920 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥0.77859 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Tc) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
14,161 In Stock 10,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.85256 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
17,752 In Stock 62,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.85773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
4,713 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.85773 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
8,550 In Stock 80,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥0.89669 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
18,741 In Stock 6,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥0.89796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
6,082 In Stock 14,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 2,000 : ¥0.76882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
10,693 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,000 : ¥1.70245 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 600mA (Tc) | 10V | 4.5Ohm @ 1A, 10V | 4.5V @ 50µA | 12 nC @ 10 V | ±30V | 235 pF @ 50 V | - | 2.5W (Tc) | 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
2,004 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥4.02266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Tj) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±30V | 60 pF @ 25 V | - | 400mW (Ta), 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
2,855 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,000 : ¥4.43314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Tj) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±30V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
279 In Stock | 1 : ¥21.92000 Cut Tape (CT) 2,000 : ¥16.66539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 640mA (Tj) | 5V, 10V | 900mOhm @ 3.5A, 10V | 3.5V @ 10mA | - | ±20V | 450 pF @ 25 V | - | 740mW (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
3,734 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥2.67503 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 300mA (Tc) | 10V | 16Ohm @ 500mA, 10V | 4.5V @ 50µA | 7.7 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
9,782 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,000 : ¥2.91725 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 500mA (Tc) | 10V | 4.8Ohm @ 1A, 10V | 4.5V @ 50µA | 15 nC @ 10 V | ±30V | 280 pF @ 25 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
2,164 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥4.02266 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Tj) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±30V | 60 pF @ 25 V | - | 400mW (Ta), 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
2,000 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,000 : ¥9.44094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 640mA (Tj) | 5V, 10V | 1.2Ohm @ 1A, 10V | 2.5V @ 1mA | - | ±30V | 190 pF @ 20 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
2,114 In Stock | 1 : ¥15.93000 Cut Tape (CT) 2,000 : ¥12.23217 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 50mA (Tj) | 5V, 10V | 60Ohm @ 50mA, 10V | 4V @ 1mA | - | ±20V | 55 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
138,646 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
30,204 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 150mA | 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92 (TO-226) | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
12,937 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥0.85773 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
17,239 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.65594 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 11.5Ohm @ 150mA, 10V | 4V @ 250µA | 6.2 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 1W (Ta), 3W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
3,486 In Stock | 1 : ¥6.16000 Cut Tape (CT) 2,000 : ¥2.33947 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 400mA (Tc) | 10V | 8Ohm @ 600mA, 10V | 4.5V @ 50µA | 9.5 nC @ 10 V | ±30V | 140 pF @ 50 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
41,265 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,000 : ¥2.83573 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 450 V | 500mA (Tc) | 10V | 4.25Ohm @ 250mA, 10V | 3.7V @ 250µA | 8.5 nC @ 10 V | ±50V | 240 pF @ 25 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
78,002 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 11.5Ohm @ 150mA, 10V | 4V @ 250µA | 6.2 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 1W (Ta), 3W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads |