SSN1N45BTA | |
---|---|
DigiKey Part Number | SSN1N45BTACT-ND - Cut Tape (CT) SSN1N45BTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SSN1N45BTA |
Description | MOSFET N-CH 450V 500MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 450 V 500mA (Tc) 900mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | SSN1N45BTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.25Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 10 V | |
Vgs (Max) | ±50V | |
Input Capacitance (Ciss) (Max) @ Vds | 240 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥6.93700 | ¥69.37 |
100 | ¥4.59320 | ¥459.32 |
500 | ¥3.58362 | ¥1,791.81 |
1,000 | ¥3.25811 | ¥3,258.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.83573 | ¥5,671.46 |
6,000 | ¥2.68648 | ¥16,118.88 |
10,000 | ¥2.48748 | ¥24,874.80 |