STQ2LN60K3-AP | |
---|---|
DigiKey Part Number | 497-STQ2LN60K3-APCT-ND - Cut Tape (CT) 497-STQ2LN60K3-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STQ2LN60K3-AP |
Description | MOSFET N-CH 600V 600MA TO92-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 600mA (Tc) 2.5W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | STQ2LN60K3-AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 235 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.31800 | ¥43.18 |
100 | ¥3.00070 | ¥300.07 |
500 | ¥2.34308 | ¥1,171.54 |
1,000 | ¥1.90451 | ¥1,904.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.70251 | ¥3,405.02 |
6,000 | ¥1.61592 | ¥9,695.52 |
10,000 | ¥1.50051 | ¥15,005.10 |
50,000 | ¥1.42851 | ¥71,425.50 |