FQN1N60CTA | |
---|---|
DigiKey Part Number | FQN1N60CTACT-ND - Cut Tape (CT) FQN1N60CTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FQN1N60CTA |
Description | MOSFET N-CH 600V 300MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 300mA (Tc) 1W (Ta), 3W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQN1N60CTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.5Ohm @ 150mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.19500 | ¥41.95 |
100 | ¥2.91940 | ¥291.94 |
500 | ¥2.27920 | ¥1,139.60 |
1,000 | ¥1.85246 | ¥1,852.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.65600 | ¥3,312.00 |
6,000 | ¥1.57181 | ¥9,430.86 |
10,000 | ¥1.45954 | ¥14,595.40 |
50,000 | ¥1.38951 | ¥69,475.50 |