FQN1N60CTA

DigiKey Part Number
FQN1N60CTACT-ND - Cut Tape (CT)
FQN1N60CTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FQN1N60CTA
Description
MOSFET N-CH 600V 300MA TO92-3
Customer Reference
Detailed Description
N-Channel 600 V 300mA (Tc) 1W (Ta), 3W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
FQN1N60CTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11.5Ohm @ 150mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
170 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.19500¥41.95
100¥2.91940¥291.94
500¥2.27920¥1,139.60
1,000¥1.85246¥1,852.46
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.65600¥3,312.00
6,000¥1.57181¥9,430.86
10,000¥1.45954¥14,595.40
50,000¥1.38951¥69,475.50
Manufacturers Standard Package