BS170-D27Z | |
---|---|
DigiKey Part Number | BS170-D27ZTR-ND - Tape & Reel (TR) BS170-D27ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BS170-D27Z |
Description | MOSFET N-CH 60V 500MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 830mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24540 | ¥124.54 |
500 | ¥1.10386 | ¥551.93 |
1,000 | ¥0.85904 | ¥859.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.76882 | ¥1,537.64 |
6,000 | ¥0.75164 | ¥4,509.84 |
10,000 | ¥0.66573 | ¥6,657.30 |
50,000 | ¥0.55836 | ¥27,918.00 |
100,000 | ¥0.54977 | ¥54,977.00 |