G60KN30I | |
---|---|
DigiKey Part Number | 3141-G60KN30ITR-ND - Tape & Reel (TR) 3141-G60KN30ICT-ND - Cut Tape (CT) 3141-G60KN30IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G60KN30I |
Description | MOSFET N-CH 300V 0.3A SOT-23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 300mA (Tc) 710mW (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.4Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 68 pF @ 150 V | |
FET Feature | - | |
Power Dissipation (Max) | 710mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93800 | ¥19.38 |
100 | ¥0.97700 | ¥97.70 |
500 | ¥0.79684 | ¥398.42 |
1,000 | ¥0.59119 | ¥591.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49738 | ¥1,492.14 |
6,000 | ¥0.47554 | ¥2,853.24 |
9,000 | ¥0.41127 | ¥3,701.43 |
30,000 | ¥0.40357 | ¥12,107.10 |
75,000 | ¥0.33416 | ¥25,062.00 |
150,000 | ¥0.32902 | ¥49,353.00 |