2N7002/HAMR | |
---|---|
DigiKey Part Number | 1727-8645-2-ND - Tape & Reel (TR) 1727-8645-1-ND - Cut Tape (CT) 1727-8645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002/HAMR |
Description | MOSFET N-CH 60V 300MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Tc) 830mW (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002/HAMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.36300 | ¥13.63 |
100 | ¥0.66580 | ¥66.58 |
500 | ¥0.55514 | ¥277.57 |
1,000 | ¥0.38570 | ¥385.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24219 | ¥726.57 |
6,000 | ¥0.22465 | ¥1,347.90 |
9,000 | ¥0.19293 | ¥1,736.37 |