Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,677 In Stock | 1 : ¥59.19000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 9A (Tc) | 15V | 585mOhm @ 4A, 15V | 2.7V @ 2mA | 18 nC @ 15 V | ±15V | 454 pF @ 1000 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
537 In Stock | 1 : ¥88.42000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 41A (Tc) | 15V | 90mOhm @ 20A, 15V | 2.69V @ 7.5mA | 54 nC @ 15 V | +22V, -10V | 1560 pF @ 800 V | - | 207W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
606 In Stock | 1 : ¥100.48000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 21A (Tc) | 15V | 208mOhm @ 12A, 15V | 2.7V @ 5mA | 51 nC @ 15 V | ±15V | 1272 pF @ 1000 V | - | 175W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,452 In Stock | 1 : ¥106.56000 Cut Tape (CT) 800 : ¥81.60294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 18A (Tc) | 15V | 224mOhm @ 10A, 15V | 2.7V @ 5mA | 29 nC @ 15 V | +15V, -5V | 854 pF @ 1000 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
171 In Stock | 1 : ¥154.01000 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 2000 V | 26A (Tc) | 15V, 18V | 131mOhm @ 10A, 18V | 5.5V @ 6mA | 55 nC @ 18 V | +20V, -7V | - | - | 217W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-U04 | TO-247-4 | |||
283 In Stock | 1 : ¥162.47000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 20V | 56mOhm @ 35A, 20V | 4.3V @ 10mA | 106 nC @ 20 V | +25V, -15V | 1781 pF @ 800 V | - | 348W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
1,980 In Stock | 1 : ¥221.82000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 66A (Tc) | 15V | 53.5mOhm @ 33.3A, 15V | 3.6V @ 9.2mA | 99 nC @ 15 V | +15V, -4V | 2900 pF @ 1000 V | - | 326W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
971 In Stock | 1 : ¥268.70000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 61A (Tc) | 15V | 58mOhm @ 40A, 15V | 2.7V @ 8mA | 182 nC @ 15 V | ±15V | 4523 pF @ 1000 V | - | 438W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
199 In Stock 3,150 Factory | 1 : ¥314.59000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 81A (Tc) | 20V | 40mOhm @ 60A, 20V | 4.3V @ 20mA | 200 nC @ 20 V | +25V, -15V | 4230 pF @ 800 V | - | 535W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
1,053 In Stock | 1 : ¥880.06000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 124A (Tc) | 15V | 26mOhm @ 75A, 15V | 2.7V @ 15mA | 400 nC @ 15 V | ±15V | 10187 pF @ 1000 V | - | 809W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
153 In Stock | 1 : ¥1,112.06000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 100A (Tc) | 15V | 26mOhm @ 75A, 15V | 2.7V @ 15mA | 400 nC @ 15 V | ±15V | 10187 pF @ 1000 V | - | 523W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | |||
272 In Stock | 1 : ¥2,427.31000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 63A (Tc) | 20V | 50mOhm @ 40A, 20V | 3.5V @ 10mA (Typ) | 340 nC @ 20 V | +25V, -10V | 7301 pF @ 1000 V | - | 536W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
338 In Stock | 1 : ¥53.12000 Cut Tape (CT) 2,000 : ¥25.87617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Ta), 300A (Tc) | - | 0.95mOhm @ 50A, 10V | 4V @ 250µA | 108 nC @ 10 V | +20V, -16V | 6985 pF @ 25 V | - | 4.3W (Ta), 159.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN | ||
439 In Stock | 1 : ¥925.38000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 72A (Tc) | 20V | 59mOhm @ 50A, 20V | 4V @ 18mA | 188 nC @ 20 V | +25V, -10V | 3672 pF @ 1000 V | - | 520W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
306 In Stock | 1 : ¥43.02000 Bulk | - | Bulk | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1700 V | 3A | 15V, 20V | 1.32Ohm @ 1.5A, 20V | 4.5V @ 1mA | 15.5 nC @ 20 V | +25V, -5V | 124 pF @ 1000 V | - | 69W | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AB | TO-247-3 | ||
3,125 In Stock | 1 : ¥153.44000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 4A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 3.5V @ 2mA | 21 nC @ 20 V | +20V, -5V | 238 pF @ 1000 V | - | 74W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
56 In Stock | 1 : ¥296.94000 Cut Tape (CT) 800 : ¥205.67913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 71A (Tc) | 20V | 40mOhm @ 60A, 20V | 4.3V @ 20mA | 222 nC @ 20 V | +25V, -15V | 4160 pF @ 800 V | - | 428W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
9 In Stock | 1 : ¥333.06000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 68A (Tc) | 20V | 45mOhm @ 30A, 20V | 3.25V @ 2.5mA (Typ) | 178 nC @ 20 V | +23V, -10V | 3300 pF @ 1000 V | - | 370W (Tc) | -60°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
25 In Stock | 1 : ¥340.69000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 59A (Tc) | 20V | 45mOhm @ 30A, 20V | 3.25V @ 2.5mA (Typ) | 178 nC @ 20 V | +23V, -10V | 3300 pF @ 1000 V | - | 278W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |