Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197 In Stock | 1 : ¥87.60000 Bulk | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.3A (Tc) | 20V | 1.4Ohm @ 2A, 20V | 4V @ 500µA | 13 nC @ 20 V | +25V, -10V | 200 pF @ 1000 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK (7-Lead) | TO-263-7 (Straight Leads) | |||
1,550 In Stock | 1 : ¥240.05000 Bulk | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | 20V | 98mOhm @ 20A, 20V | 4V @ 5mA | 62 nC @ 5 V | +25V, -10V | 950 pF @ 1000 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
443 In Stock | 1 : ¥963.09000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 72A (Tc) | 20V | 70mOhm @ 50A, 20V | 4V @ 18mA | 188 nC @ 20 V | +25V, -10V | 3672 pF @ 1000 V | - | 520W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
1,600 In Stock | 1 : ¥104.92000 Cut Tape (CT) 800 : ¥51.61915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.3A (Tc) | 20V | 1.4Ohm @ 2A, 20V | 4V @ 500µA | 13 nC @ 20 V | +25V, -10V | 200 pF @ 1000 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
439 In Stock | 1 : ¥925.41000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 72A (Tc) | 20V | 59mOhm @ 50A, 20V | 4V @ 18mA | 188 nC @ 20 V | +25V, -10V | 3672 pF @ 1000 V | - | 520W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | |||
0 In Stock | 450 : ¥267.33093 Tube | Tube | Obsolete | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 40A (Tc) | 20V | 125mOhm @ 28A, 20V | 4V @ 10mA | 120 nC @ 20 V | +25V, -10V | 2250 pF @ 1000 V | - | 277W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4L | TO-247-4 |