SICW1000N170A-BP | |
---|---|
DigiKey Part Number | 353-SICW1000N170A-BP-ND |
Manufacturer | |
Manufacturer Product Number | SICW1000N170A-BP |
Description | N-CHANNEL MOSFET,TO-247AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 3A 69W Through Hole TO-247AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 1.32Ohm @ 1.5A, 20V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15.5 nC @ 20 V | |
Vgs (Max) | +25V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 124 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
10 | ¥36.86200 | ¥368.62 |
360 | ¥31.81300 | ¥11,452.68 |