DMWS120H100SM4 | |
---|---|
DigiKey Part Number | 31-DMWS120H100SM4-ND |
Manufacturer | |
Manufacturer Product Number | DMWS120H100SM4 |
Description | SIC MOSFET BVDSS: >1000V TO247-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 37.2A (Tc) 208W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1516 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.99000 | ¥160.99 |
30 | ¥130.30600 | ¥3,909.18 |
120 | ¥122.64217 | ¥14,717.06 |
510 | ¥111.14433 | ¥56,683.61 |