37.2A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
893 In Stock 7,200 Factory | 1 : ¥6.98000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 37.2A (Tc) | 4.5V, 10V | 12mOhm @ 13.5A, 10V | 2V @ 250µA | 33.5 nC @ 10 V | ±16V | 1925 pF @ 30 V | - | 2.2W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
27 In Stock 1,830 Factory | 1 : ¥160.99000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 37.2A (Tc) | 15V | 100mOhm @ 20A, 15V | 3.5V @ 5mA | 52 nC @ 15 V | +19V, -8V | 1516 pF @ 1000 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4 | TO-247-4 |