FQD6N40CTM | |
---|---|
DigiKey Part Number | FQD6N40CTMTR-ND - Tape & Reel (TR) FQD6N40CTMCT-ND - Cut Tape (CT) FQD6N40CTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD6N40CTM |
Description | MOSFET N-CH 400V 4.5A DPAK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 4.5A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD6N40CTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 2.25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 625 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.03100 | ¥90.31 |
100 | ¥7.02430 | ¥702.43 |
500 | ¥5.95408 | ¥2,977.04 |
1,000 | ¥4.85019 | ¥4,850.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.56587 | ¥11,414.68 |
5,000 | ¥4.34844 | ¥21,742.20 |
12,500 | ¥4.14774 | ¥51,846.75 |