4.5A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,379 In Stock | 1 : ¥12.48000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.5A (Tc) | 10V | 1.5Ohm @ 2.7A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 610 pF @ 25 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
10,932 In Stock | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.83197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.5A (Tc) | 10V | 1.6Ohm @ 2A, 10V | 5V @ 100µA | 7.5 nC @ 10 V | 30V | 255 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
58,417 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Tc) | 4.5V, 10V | 50mOhm @ 3.9A, 10V | 3V @ 250µA | 9.6 nC @ 10 V | ±20V | 350 pF @ 15 V | - | 1.25W (Ta), 1.66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
768 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.56570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 4.5A (Tc) | 10V | 1Ohm @ 2.25A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±30V | 625 pF @ 25 V | - | 2.5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,228 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Tc) | 2.5V, 10V | 65mOhm @ 3A, 10V | 1.3V @ 250µA | 23 nC @ 10 V | ±12V | 600 pF @ 15 V | Schottky Diode (Isolated) | 1.9W (Ta), 6.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 Dual | PowerPAK® SC-70-6 Dual | |||
2,761 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.23143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Tc) | 1.8V, 4.5V | 116mOhm @ 2.8A, 4.5V | 1V @ 250µA | 13 nC @ 8 V | ±8V | 345 pF @ 10 V | Schottky Diode (Isolated) | 1.8W (Ta), 6.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 Dual | PowerPAK® SC-70-6 Dual | |||
8,270 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Tc) | 4.5V, 10V | 50mOhm @ 3.9A, 10V | 3V @ 250µA | 9.6 nC @ 10 V | ±20V | 350 pF @ 15 V | - | 1.25W (Ta), 1.66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
5,852 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.51764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.5A (Tc) | 10V | 1.2Ohm @ 1.7A, 10V | 3.5V @ 80µA | 11 nC @ 10 V | ±20V | 300 pF @ 500 V | - | 6.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
14,924 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥3.48287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.5A (Tc) | 10V | 1.2Ohm @ 1.7A, 10V | 3.5V @ 80µA | 11 nC @ 10 V | ±20V | 300 pF @ 500 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
933 In Stock | 1 : ¥11.99000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.5A (Tc) | 10V | 540mOhm @ 2.7A, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 27W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
6,916 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.46323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.5A (Tc) | 10V | 950mOhm @ 2.8A, 10V | 3.9V @ 200µA | 22 nC @ 10 V | ±20V | 470 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,902 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.54142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 4.5A (Tc) | 10V | 900mOhm @ 2.3A, 10V | 3.5V @ 250µA | 17 nC @ 10 V | ±20V | 720 pF @ 25 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,485 In Stock | 1 : ¥22.49000 Cut Tape (CT) 3,000 : ¥10.95822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.5A (Tc) | 10V | 950mOhm @ 3A, 10V | 5V @ 100µA | 16.5 nC @ 10 V | ±30V | 450 pF @ 100 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
104 In Stock | 1 : ¥23.40000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.5A (Tc) | 10V | 850mOhm @ 2.7A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±30V | 1100 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
998 In Stock | 1 : ¥13.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.5A (Tc) | 10V | 1.6Ohm @ 2A, 10V | 5V @ 100µA | 13 nC @ 10 V | 30V | 270 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
2,500 In Stock | 1 : ¥14.61000 Cut Tape (CT) 2,500 : ¥6.12633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 4.5A (Tc) | 10V | 950mOhm @ 2.8A, 10V | 3.9V @ 200µA | 25 nC @ 10 V | ±20V | 490 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,078 In Stock | 1 : ¥17.73000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.5A (Tc) | 10V | 1.5Ohm @ 2.7A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 610 pF @ 25 V | - | 3.1W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,160 In Stock | 1 : ¥18.80000 Cut Tape (CT) 800 : ¥7.89139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.5A (Tc) | 10V | 1.5Ohm @ 2.7A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 610 pF @ 25 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
31,698 In Stock | 1 : ¥6.32000 Cut Tape (CT) 4,000 : ¥2.39738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 4.5A (Tc) | - | 110mOhm @ 3A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 1051 pF @ 50 V | - | 3.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
11,956 In Stock | 1 : ¥12.81000 Cut Tape (CT) 1,000 : ¥5.61703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4.5A (Tc) | 10V | 1.2Ohm @ 2.25A, 10V | 4V @ 250µA | 8 nC @ 10 V | ±25V | 232 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,995 In Stock | 1 : ¥17.90000 Cut Tape (CT) 3,000 : ¥5.04502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 4.5A (Tc) | 10V | 1Ohm @ 2.5A, 10V | 4V @ 250µA | 10.3 nC @ 10 V | ±25V | 315 pF @ 100 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) HV | 8-PowerVDFN | ||
5,950 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.5A (Tc) | 5V, 10V | 1.2Ohm @ 2.25A, 10V | 2V @ 250µA | 6.2 nC @ 5 V | ±20V | 325 pF @ 25 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
4,090 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 4.5A (Tc) | 10V | 1Ohm @ 2.25A, 10V | 4V @ 250µA | 33 nC @ 10 V | ±30V | 1000 pF @ 25 V | - | 2.5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Stub Leads, IPAK | ||
2,879 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Tc) | 2.5V, 4.5V | 27mOhm @ 2.3A, 4.5V | 900mV @ 250µA | 11.6 nC @ 4.5 V | ±12V | 363 pF @ 10 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
4,195 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.5A (Tc) | 10V | 1.2Ohm @ 2.25A, 10V | 5V @ 250µA | 7.5 nC @ 10 V | ±30V | 270 pF @ 25 V | - | 3.13W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA |