STB6N60M2 | |
---|---|
DigiKey Part Number | 497-13934-2-ND - Tape & Reel (TR) 497-13934-1-ND - Cut Tape (CT) 497-13934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB6N60M2 |
Description | MOSFET N-CH 600V 4.5A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.5A (Tc) 60W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB6N60M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2.25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 232 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.45900 | ¥104.59 |
100 | ¥8.13480 | ¥813.48 |
500 | ¥6.89550 | ¥3,447.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.61703 | ¥5,617.03 |
2,000 | ¥5.28779 | ¥10,575.58 |
5,000 | ¥5.03599 | ¥25,179.95 |
10,000 | ¥4.80356 | ¥48,035.60 |