SI2316BDS-T1-GE3 | |
---|---|
DigiKey Part Number | SI2316BDS-T1-GE3TR-ND - Tape & Reel (TR) SI2316BDS-T1-GE3CT-ND - Cut Tape (CT) SI2316BDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2316BDS-T1-GE3 |
Description | MOSFET N-CH 30V 4.5A SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Tc) 1.25W (Ta), 1.66W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 1.66W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.79860 | ¥279.86 |
500 | ¥2.33824 | ¥1,169.12 |
1,000 | ¥1.98999 | ¥1,989.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77232 | ¥5,316.96 |
6,000 | ¥1.67905 | ¥10,074.30 |
9,000 | ¥1.55468 | ¥13,992.12 |
30,000 | ¥1.53928 | ¥46,178.40 |