RB510SM-40FHT2R

DigiKey Part Number
RB510SM-40FHT2RTR-ND - Tape & Reel (TR)
RB510SM-40FHT2RCT-ND - Cut Tape (CT)
RB510SM-40FHT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB510SM-40FHT2R
Description
DIODE SCHOTTKY 40V 100MA EMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB510SM-40FHT2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
480 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.18200¥11.82
100¥0.63870¥63.87
500¥0.50146¥250.73
1,000¥0.34826¥348.26
2,000¥0.28850¥577.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.27280¥2,182.40
16,000¥0.23217¥3,714.72
24,000¥0.21476¥5,154.24
56,000¥0.18574¥10,401.44
200,000¥0.15440¥30,880.00
Manufacturers Standard Package