STF6N80K5 | |
---|---|
DigiKey Part Number | 497-15014-5-ND |
Manufacturer | |
Manufacturer Product Number | STF6N80K5 |
Description | MOSFET N-CH 800V 4.5A TO220FP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.5A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF6N80K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | 30V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
50 | ¥10.85340 | ¥542.67 |
100 | ¥8.93060 | ¥893.06 |
500 | ¥8.06302 | ¥4,031.51 |