IRF830PBF | |
---|---|
DigiKey Part Number | IRF830PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF830PBF |
Description | MOSFET N-CH 500V 4.5A TO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 4.5A (Tc) 74W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF830PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 610 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
50 | ¥10.02260 | ¥501.13 |
100 | ¥7.94220 | ¥794.22 |
500 | ¥6.73188 | ¥3,365.94 |
1,000 | ¥5.48382 | ¥5,483.82 |
2,000 | ¥5.16233 | ¥10,324.66 |
5,000 | ¥4.91652 | ¥24,582.60 |
10,000 | ¥4.68961 | ¥46,896.10 |