Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352,864 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 5V | 3.5Ohm @ 200mA, 5V | 1.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
171,578 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Tj) | 4.5V, 10V | 280mOhm @ 2A, 10V | 2V @ 250µA | 4.8 nC @ 4.5 V | ±20V | 520 pF @ 15 V | - | 1.2W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
103,756 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.98161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 19.5A (Ta), 70A (Tc) | 4.5V, 10V | 8.2mOhm @ 20A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 6.2W (Ta), 89W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,876 In Stock | 1 : ¥22.99000 Cut Tape (CT) 2,000 : ¥11.17750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 15.5mOhm @ 17A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 5910 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,758 In Stock | 1 : ¥28.73000 Cut Tape (CT) 800 : ¥17.33674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 4.5V, 10V | 6.7mOhm @ 30A, 10V | 2.5V @ 250µA | 270 nC @ 10 V | ±20V | 14280 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
63,892 In Stock | 1 : ¥30.13000 Cut Tape (CT) 800 : ¥18.18181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 110A (Tc) | 4.5V, 10V | 6.9mOhm @ 30A, 10V | 3V @ 250µA | 345 nC @ 10 V | ±20V | 11400 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
886 In Stock | 1 : ¥33.74000 Cut Tape (CT) 1,000 : ¥17.45391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 11mOhm @ 100A, 10V | 2V @ 5.55mA | 281 nC @ 10 V | ±20V | 8500 pF @ 30 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
45,980 In Stock | 1 : ¥36.70000 Cut Tape (CT) 800 : ¥22.15521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 110A (Tc) | 4.5V, 10V | 11.2mOhm @ 20A, 10V | 3V @ 250µA | 270 nC @ 10 V | ±20V | 10850 pF @ 40 V | - | 13.6W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,471 In Stock | 1 : ¥43.92000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tc) | 4.5V, 10V | 9.3mOhm @ 30A, 10V | 3V @ 250µA | 240 nC @ 10 V | ±20V | 9200 pF @ 25 V | - | 2.4W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
350,060 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.52306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 196mA (Ta) | 4.5V, 10V | 5Ohm @ 100mA, 10V | 3V @ 250µA | 1 nC @ 5 V | ±20V | 30.3 pF @ 25 V | - | 347mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
6,000 In Stock 3,000 Factory | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.19769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.5A (Ta) | 4.5V, 10V | 26mOhm @ 6.2A, 10V | 2V @ 250µA | 21 nC @ 4.5 V | ±12V | 1460 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
9,679 In Stock | 1 : ¥22.99000 Cut Tape (CT) 2,000 : ¥11.17750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 4.5V, 10V | 9.4mOhm @ 17A, 10V | 2.5V @ 250µA | 155 nC @ 10 V | ±20V | 6675 pF @ 20 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,396 In Stock 918,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.07632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 9A (Ta) | 1.8V, 4.5V | 14mOhm @ 9A, 4.5V | 900mV @ 250µA | 21.5 nC @ 4.5 V | ±10V | 1788 pF @ 10 V | - | 610mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X1-DFN1616-6 (Type E) | 6-PowerUFDFN | ||
2,752 In Stock | 1 : ¥29.47000 Cut Tape (CT) 800 : ¥17.77719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 83A (Tc) | 4.5V, 10V | 8.8mOhm @ 41.5A, 10V | 2.5V @ 1mA | 190 nC @ 10 V | ±20V | 10100 pF @ 10 V | - | 1.8W (Ta), 150W (Tc) | 175°C (TJ) | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
750 In Stock | 1 : ¥15.52000 Cut Tape (CT) 800 : ¥8.68751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 10V | 7.5mOhm @ 20A, 10V | 4V @ 250µA | 186 nC @ 10 V | ±20V | 15870 pF @ 30 V | - | 294W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,972 In Stock | 1 : ¥30.87000 Cut Tape (CT) 800 : ¥11.43678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 140A (Tc) | 4.5V, 10V | 4.6mOhm @ 50A, 10V | 2.5V @ 250µA | 420 nC @ 10 V | ±20V | 24000 pF @ 25 V | - | 183W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
2,554 In Stock | 1 : ¥41.79000 Cut Tape (CT) 1,500 : ¥21.61942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Ta), 230A (Tc) | - | 1.6mOhm @ 50A, 10V | 4V @ 250µA | 60.2 nC @ 10 V | ±20V | 4830 pF @ 25 V | - | 3.8W (Ta), 170W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |