SQM120P06-07L_GE3 | |
---|---|
DigiKey Part Number | SQM120P06-07L_GE3TR-ND - Tape & Reel (TR) SQM120P06-07L_GE3CT-ND - Cut Tape (CT) SQM120P06-07L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM120P06-07L_GE3 |
Description | MOSFET P-CH 60V 120A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SQM120P06-07L_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 270 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥24.11200 | ¥241.12 |
100 | ¥19.50490 | ¥1,950.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥17.33736 | ¥13,869.89 |
1,600 | ¥14.84513 | ¥23,752.21 |
2,400 | ¥13.97825 | ¥33,547.80 |
5,600 | ¥13.41072 | ¥75,100.03 |