NTMFS5C612NT1G-TE | |
---|---|
DigiKey Part Number | 488-NTMFS5C612NT1G-TETR-ND - Tape & Reel (TR) 488-NTMFS5C612NT1G-TECT-ND - Cut Tape (CT) 488-NTMFS5C612NT1G-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C612NT1G-TE |
Description | MOSFET N-CH 60V 35A/230A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Ta), 230A (Tc) 3.8W (Ta), 170W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS5C612NT1G-TE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4830 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 170W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥35.11200 | ¥351.12 |
100 | ¥28.40490 | ¥2,840.49 |
500 | ¥25.24900 | ¥12,624.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥21.61942 | ¥32,429.13 |
3,000 | ¥20.35696 | ¥61,070.88 |