FDC645N | |
---|---|
DigiKey Part Number | FDC645NTR-ND - Tape & Reel (TR) FDC645NCT-ND - Cut Tape (CT) FDC645NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC645N |
Description | MOSFET N-CH 30V 5.5A SUPERSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 6.2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1460 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.30200 | ¥43.02 |
100 | ¥2.97930 | ¥297.93 |
500 | ¥2.48954 | ¥1,244.77 |
1,000 | ¥2.11879 | ¥2,118.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88700 | ¥5,661.00 |
6,000 | ¥1.78770 | ¥10,726.20 |
9,000 | ¥1.65527 | ¥14,897.43 |
30,000 | ¥1.63888 | ¥49,166.40 |