5.5A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,177 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.94435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.5V, 4.5V | 29.8mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | ±8V | 840 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
10,108 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.66336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.8V, 4.5V | 33mOhm @ 5.5A, 4.5V | 1.5V @ 250µA | 30 nC @ 4.5 V | ±8V | 1926 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
10,163 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 2.5V, 4.5V | 35mOhm @ 5.5A, 4.5V | 1.5V @ 250µA | 20 nC @ 4.5 V | ±12V | 1456 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
23,186 In Stock 847,500 Factory | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.24605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.5A (Ta) | 4.5V, 10V | 40mOhm @ 4.5A, 10V | 3V @ 250µA | 22.4 nC @ 10 V | ±20V | 1287 pF @ 25 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
11,011 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.8V, 4.5V | 37mOhm @ 5.5A, 4.5V | 900mV @ 250µA | 23 nC @ 4.5 V | ±12V | 1575 pF @ 10 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
4,267 In Stock 72,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.88700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.5A (Ta) | 4.5V, 10V | 26mOhm @ 6.2A, 10V | 2V @ 250µA | 21 nC @ 4.5 V | ±12V | 1460 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
5,103 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.07133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.5A (Ta) | 4.5V, 10V | 43mOhm @ 5.5A, 10V | 2V @ 40µA | 29 nC @ 10 V | ±20V | 805 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSOP-6-1 | SC-74, SOT-457 | |||
2,730 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.5V, 4.5V | 29.8mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | +6V, -8V | 840 pF @ 10 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
5,594 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.8V, 4.5V | 41mOhm @ 5.5A, 4.5V | 900mV @ 250µA | 11 nC @ 4.5 V | ±8V | 905 pF @ 10 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
5,801 In Stock 120,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 5.5A (Ta) | 1.8V, 4.5V | 32mOhm @ 4A, 4.5V | 1V @ 250µA | 23.7 nC @ 8 V | ±8V | 1291 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2015H4-3 | 3-XFDFN | ||
14,391 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.64542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.5A (Ta) | 4.5V, 10V | 43mOhm @ 5.5A, 10V | 2.7V @ 1mA | 7.8 nC @ 10 V | ±20V | 400 pF @ 30 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | HUML2020L8 | 8-PowerUDFN | ||
2,970 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.69327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.5A (Ta) | 4.5V, 10V | 25mOhm @ 5.5A, 10V | 2.5V @ 1mA | 8.6 nC @ 10 V | ±20V | 355 pF @ 15 V | - | 1.25W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 | ||
2,805 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.25685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 4.5V | 25.8mOhm @ 5.5A, 4.5V | 1.2V @ 1mA | 15.2 nC @ 4.5 V | ±8V | 1080 pF @ 10 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TUMT6 | 6-SMD, Flat Leads | ||
2,970 In Stock | 1 : ¥8.70000 Cut Tape (CT) 3,000 : ¥3.25314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.5A (Ta) | 4.5V, 10V | 29mOhm @ 5.5A, 10V | 2.5V @ 1mA | 7.6 nC @ 10 V | ±20V | 460 pF @ 30 V | - | 1.1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT8 | 8-SMD, Flat Leads | ||
0 In Stock 294,814 Marketplace | 1,902 : ¥1.16565 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.8V, 4.5V | 38mOhm @ 2A, 4.5V | 1.3V @ 1mA | 5.1 nC @ 4.5 V | ±12V | 410 pF @ 10 V | - | 1.5W (Ta) | 150°C (TJ) | - | - | Surface Mount | SC-88FL/MCPH6 | 6-TSSOP, SC-88, SOT-363 | ||
3,999 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.8V, 4.5V | 33mOhm @ 5.5A, 4.5V | 1.5V @ 250µA | 30 nC @ 4.5 V | ±8V | 1926 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
155,615 Marketplace | Unavailable | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 2.5V, 4.5V | 45mOhm @ 5.5A, 4.5V | 1.5V @ 250µA | 13 nC @ 4.5 V | ±12V | 884 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 12-BGA (2x2.5) | 12-WFBGA | |||
82,500 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.5A (Ta) | 4.5V, 10V | 50mOhm @ 5.5A, 10V | 3V @ 250µA | 11 nC @ 10 V | ±20V | 325 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock 679,289 Marketplace | 1,522 : ¥1.45706 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.5A (Ta) | 4.5V, 10V | 43mOhm @ 5.5A, 10V | 2V @ 40µA | 29 nC @ 10 V | ±20V | 805 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSOP6-6 | SOT-23-6 Thin, TSOT-23-6 | |||
3,493 In Stock | 1 : ¥5.34000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 12 V | 5.5A (Ta) | 2.5V, 4.5V | 20mOhm @ 1.5A, 4.5V | 1V @ 250µA | 4.2 nC @ 4.5 V | ±8V | 423 pF @ 6 V | - | 920mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-WLB1510-6 | 6-UFBGA, WLBGA | ||
3,584 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.5A (Ta) | 10V | 39mOhm @ 5.5A, 10V | 4V @ 250µA | 79 nC @ 20 V | ±20V | 1225 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
31,498 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.8V, 4.5V | 37mOhm @ 5.5A, 4.5V | 900mV @ 250µA | 23 nC @ 4.5 V | ±12V | 1575 pF @ 10 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010B-6 | 6-XFDFN Exposed Pad | ||
988 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.08033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.5A (Ta) | 4.5V, 10V | 24mOhm @ 5.5A, 10V | 2.5V @ 250µA | 18 nC @ 10 V | ±20V | 597 pF @ 15 V | - | 460mW (Ta), 6.94W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
26 In Stock | 1 : ¥9.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 5.5A (Ta) | 10V | 1.35Ohm @ 2.8A, 10V | 4.4V @ 1mA | 11 nC @ 10 V | ±30V | 490 pF @ 25 V | - | - | 150°C (TJ) | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
651 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.5A (Ta) | 10V | 39mOhm @ 5.5A, 10V | 4V @ 250µA | 79 nC @ 20 V | ±20V | 1225 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |