TK6A45DA(STA4,Q,M) | |
---|---|
DigiKey Part Number | TK6A45DA(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK6A45DA(STA4,Q,M) |
Description | MOSFET N-CH 450V 5.5A TO220SIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 450 V 5.5A (Ta) Through Hole TO-220SIS |
EDA/CAD Models | TK6A45DA(STA4,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.35Ohm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
50 | ¥7.71880 | ¥385.94 |
100 | ¥6.11630 | ¥611.63 |
500 | ¥5.18432 | ¥2,592.16 |
1,000 | ¥4.22312 | ¥4,223.12 |
2,000 | ¥3.97556 | ¥7,951.12 |
5,000 | ¥3.78626 | ¥18,931.30 |
10,000 | ¥3.71494 | ¥37,149.40 |