RF4L055GNTCR | |
---|---|
DigiKey Part Number | RF4L055GNTCRTR-ND - Tape & Reel (TR) RF4L055GNTCRCT-ND - Cut Tape (CT) RF4L055GNTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4L055GNTCR |
Description | MOSFET N-CH 60V 5.5A HUML2020L8 |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.5A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | HUML2020L8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.78000 | ¥57.80 |
100 | ¥4.49240 | ¥449.24 |
500 | ¥3.80804 | ¥1,904.02 |
1,000 | ¥3.10199 | ¥3,101.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.64542 | ¥7,936.26 |