MP2759AGQ-0000-P | |
---|---|
DigiKey Part Number | 1589-MP2759AGQ-0000-PTR-ND - Tape & Reel (TR) 1589-MP2759AGQ-0000-PCT-ND - Cut Tape (CT) 1589-MP2759AGQ-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2759AGQ-0000-P |
Description | 36V SWITCHING CHARGER WITH POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 19-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2759AGQ-0000-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 6 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 26.4V (Max) | |
Voltage - Supply (Max) | 36V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 19-VFQFN | |
Supplier Device Package | 19-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.75000 | ¥257.50 |
25 | ¥24.34080 | ¥608.52 |
100 | ¥21.09660 | ¥2,109.66 |
250 | ¥20.01460 | ¥5,003.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.34338 | ¥8,671.69 |
1,000 | ¥14.62692 | ¥14,626.92 |
2,500 | ¥13.89559 | ¥34,738.97 |
5,000 | ¥13.37318 | ¥66,865.90 |