EV2759A-Q-00A | |
---|---|
DigiKey Part Number | 1589-EV2759A-Q-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2759A-Q-00A |
Description | EVAL BOARD FOR MP2759A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP2759A Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MP2759A | |
Primary Attributes | Li-Ion / Li-Pol (1 ~ 6 Cells) | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.06000 | ¥425.06 |