MP2659GQ-0000-P | |
---|---|
DigiKey Part Number | 1589-MP2659GQ-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2659GQ-0000-P |
Description | 36V 3A SWITCHING CHARGER WITH IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 19-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 6 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 3.6V, 4.15V, 4.2V, 4.35V | |
Voltage - Supply (Max) | 36V | |
Interface | - | |
Operating Temperature | -10°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 19-PowerVQFN | |
Supplier Device Package | 19-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.51748 | ¥8,258.74 |
1,000 | ¥13.93040 | ¥13,930.40 |
2,500 | ¥13.23388 | ¥33,084.70 |
5,000 | ¥12.73636 | ¥63,681.80 |