DMP1045UFY4-7 | |
---|---|
DigiKey Part Number | DMP1045UFY4-7DITR-ND - Tape & Reel (TR) DMP1045UFY4-7DICT-ND - Cut Tape (CT) DMP1045UFY4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1045UFY4-7 |
Description | MOSFET P-CH 12V 5.5A DFN2015H4-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 5.5A (Ta) 700mW (Ta) Surface Mount DFN2015H4-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.7 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1291 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2015H4-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥1.75770 | ¥175.77 |
500 | ¥1.62718 | ¥813.59 |
1,000 | ¥1.10652 | ¥1,106.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01865 | ¥3,055.95 |
6,000 | ¥0.97634 | ¥5,858.04 |
9,000 | ¥0.87870 | ¥7,908.30 |
30,000 | ¥0.86568 | ¥25,970.40 |
75,000 | ¥0.83022 | ¥62,266.50 |