AOD66920 | |
---|---|
DigiKey Part Number | 785-1837-2-ND - Tape & Reel (TR) 785-1837-1-ND - Cut Tape (CT) 785-1837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD66920 |
Description | MOSFET N-CH 100V 19.5A/70A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 19.5A (Ta), 70A (Tc) 6.2W (Ta), 89W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.10800 | ¥61.08 |
100 | ¥4.74940 | ¥474.94 |
500 | ¥4.02576 | ¥2,012.88 |
1,000 | ¥3.98176 | ¥3,981.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.98176 | ¥9,954.40 |