RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
365 In Stock | 1 : ¥48.68000 Cut Tape (CT) 1,000 : ¥19.27577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 870MHz | 15.2dB | 7.5 V | - | - | 100 mA | 7.3W | 30 V | Surface Mount | PLD-1.5W | PLD-1.5W | ||
1,994 In Stock | 1 : ¥141.12000 Cut Tape (CT) 500 : ¥83.06580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 520MHz | 17.7dB | 13.6 V | - | - | 10 mA | 31W | 40 V | Surface Mount | TO-270BA | TO-270-2 GULL | ||
1,573 In Stock | 1 : ¥168.54000 Cut Tape (CT) 500 : ¥120.48868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual, Common Source | 1.4GHz | 22dB | 50 V | 1.4µA | - | 60 mA | 10W | 104 V | Surface Mount | SOT-1483-1 | SOT1483-1 | |||
365 In Stock | 1 : ¥208.19000 Cut Tape (CT) 500 : ¥148.86584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1MHz ~ 1.5GHz | 17dB | - | - | - | - | 100W | 50 V | Surface Mount | SOT-1483-1 | SOT1483-1 | |||
230 In Stock | 1 : ¥208.19000 Cut Tape (CT) 500 : ¥148.86584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1.5GHz | 19dB | 50 V | 1.4µA | - | 30 mA | 100W | 106 V | Surface Mount | SOT-1482-1 | SOT-1482-1 | ||
500 In Stock | 1 : ¥243.00000 Tube | - | Tube | Active | LDMOS | - | 1.8MHz ~ 250MHz | 21.1dB | 50 V | 10µA | - | 100 mA | 115W | 133 V | - | TO-220-3 | TO-220-3 | ||
228 In Stock | 1 : ¥663.08000 Cut Tape (CT) 100 : ¥567.74760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual, Common Source | 860MHz | 20dB | 28 V | - | - | 100 mA | 160W | 65 V | Surface Mount | SOT-1223-1 | 4-HSOPF | ||
45 In Stock | 1 : ¥4,633.69000 Tray | Tray | Active | HEMT | - | 0Hz ~ 2.5GHz | 19dB | 28 V | 56A | - | 2 A | 220W | 84 V | - | 440199 | 440199 | |||
40,057 In Stock 114,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | JFET | N-Channel | 400MHz | - | 15 V | 15mA | 4dB | 5 mA | - | 35 V | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,732 In Stock | 1 : ¥114.36000 Cut Tape (CT) 500 : ¥78.94676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 520MHz | 17.7dB | 13.6 V | - | - | 10 mA | 31W | 40 V | Surface Mount | TO-270AA | TO-270-2 | ||
381 In Stock | 1 : ¥1,181.59000 Tray | - | Tray | Active | LDMOS | Dual, Common Source | 470MHz ~ 860MHz | 21dB | 50 V | 1.4µA | - | 650 mA | 350W | 104 V | Chassis Mount | SOT-1121A | CDFM4 | ||
928 In Stock | 1 : ¥22.90000 Cut Tape (CT) 1,000 : ¥11.27379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 136MHz ~ 941MHz | - | 10.8 V | 2µA | - | 100 mA | 6.8W | 30 V | Surface Mount | 16-VDFN Exposed Pad | 16-DFN (4x6) | ||
351 Marketplace | Unavailable | - | Bulk | Active | LDMOS (Dual) | 2 N-Channel | 764MHz ~ 941MHz | 15.7dB | 12.5 V | - | - | 550 mA | 57W | 40 V | Surface Mount | TO-270AB | TO-270 WB-4 | ||
0 In Stock Check Lead Time | 500 : ¥119.93832 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | LDMOS | Dual | 520MHz | 18.5dB | 12.5 V | - | - | 400 mA | 70W | 40 V | Surface Mount | TO-270BB | TO-270 WB-4 Gull |