MRF101AN | |
---|---|
DigiKey Part Number | 568-14751-ND |
Manufacturer | |
Manufacturer Product Number | MRF101AN |
Description | RF MOSFET LDMOS 50V TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 1.8MHz ~ 250MHz 21.1dB 115W TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.8MHz ~ 250MHz | |
Gain | 21.1dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 115W | |
Voltage - Rated | 133 V | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.00000 | ¥243.00 |
10 | ¥181.22500 | ¥1,812.25 |
25 | ¥165.39520 | ¥4,134.88 |
100 | ¥147.74570 | ¥14,774.57 |
250 | ¥140.39280 | ¥35,098.20 |