MRF101AN-50MHZ | |
---|---|
DigiKey Part Number | 568-14756-ND |
Manufacturer | |
Manufacturer Product Number | MRF101AN-50MHZ |
Description | MRF101AN REF BRD 50MHZ 119W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MRF101AN Transistor 50MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 50MHz | |
For Use With/Related Products | MRF101AN | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,586.09000 | ¥2,586.09 |