MRF300BN | |
---|---|
DigiKey Part Number | 568-13957-ND |
Manufacturer | |
Manufacturer Product Number | MRF300BN |
Description | RF MOSFET LDMOS 50V TO247 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 27MHz ~ 250MHz 18.7dB 300W TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 27MHz ~ 250MHz | |
Gain | 18.7dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 300W | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.18000 | ¥431.18 |
10 | ¥402.23900 | ¥4,022.39 |
30 | ¥385.37633 | ¥11,561.29 |
120 | ¥349.24783 | ¥41,909.74 |