MRF1K50NR5 | |
---|---|
DigiKey Part Number | 568-13079-2-ND - Tape & Reel (TR) 568-13079-1-ND - Cut Tape (CT) 568-13079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRF1K50NR5 |
Description | RF MOSFET LDMOS 50V OM1230-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1.8MHz ~ 500MHz 23dB 1500W OM-1230-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.8MHz ~ 500MHz | |
Gain | 23dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 1500W | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | OM-1230-4L | |
Supplier Device Package | OM-1230-4L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,383.02000 | ¥1,383.02 |
10 | ¥1,324.58600 | ¥13,245.86 |
25 | ¥1,295.36600 | ¥32,384.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,295.36440 | ¥64,768.22 |