MRFX1K80H-VHFDHY | |
---|---|
DigiKey Part Number | 568-MRFX1K80H-VHFDHY-ND |
Manufacturer | |
Manufacturer Product Number | MRFX1K80H-VHFDHY |
Description | MRFX1K80H REF BRD 230MHZ 1200W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MRFX1K80H Transistor 174MHz ~ 230MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 174MHz ~ 230MHz | |
For Use With/Related Products | MRFX1K80H | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,590.89000 | ¥11,590.89 |