AFT05MP075GNR1 | |
---|---|
DigiKey Part Number | AFT05MP075GNR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFT05MP075GNR1 |
Description | RF MOSFET LDMOS 12.5V TO270-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 400 mA 520MHz 18.5dB 70W TO-270 WB-4 Gull |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 520MHz | |
Gain | 18.5dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 400 mA | |
Power - Output | 70W | |
Voltage - Rated | 40 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270BB | |
Supplier Device Package | TO-270 WB-4 Gull | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥119.94262 | ¥59,971.31 |