AFM906NT1 | |
---|---|
DigiKey Part Number | 568-14290-2-ND - Tape & Reel (TR) 568-14290-1-ND - Cut Tape (CT) 568-14290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFM906NT1 |
Description | RF MOSFET LDMOS 10.8V 16DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 10.8 V 100 mA 136MHz ~ 941MHz 6.8W 16-DFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 136MHz ~ 941MHz | |
Gain | - | |
Voltage - Test | 10.8 V | |
Current Rating (Amps) | 2µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 6.8W | |
Voltage - Rated | 30 V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥20.60700 | ¥206.07 |
25 | ¥19.43760 | ¥485.94 |
100 | ¥16.56160 | ¥1,656.16 |
250 | ¥15.55068 | ¥3,887.67 |
500 | ¥13.60676 | ¥6,803.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.27420 | ¥11,274.20 |
2,000 | ¥10.49669 | ¥20,993.38 |
5,000 | ¥10.10791 | ¥50,539.55 |