PD54008L-E | |
---|---|
DigiKey Part Number | 497-6471-2-ND - Tape & Reel (TR) 497-6471-1-ND - Cut Tape (CT) 497-6471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD54008L-E |
Description | RF MOSFET LDMOS 7.5V POWERFLAT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 200 mA 500MHz 15dB 8W PowerFLAT™ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PD54008L-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 500MHz | |
Gain | 15dB | |
Voltage - Test | 7.5 V | |
Current Rating (Amps) | 5A | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 8W | |
Voltage - Rated | 25 V | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFLAT™ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.67000 | ¥71.67 |
10 | ¥64.71600 | ¥647.16 |
25 | ¥61.70280 | ¥1,542.57 |
100 | ¥53.57530 | ¥5,357.53 |
250 | ¥51.16756 | ¥12,791.89 |
500 | ¥46.65268 | ¥23,326.34 |
1,000 | ¥40.63297 | ¥40,632.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥39.12809 | ¥117,384.27 |