PWD13F60 | |
---|---|
DigiKey Part Number | 497-18514-ND |
Manufacturer | |
Manufacturer Product Number | PWD13F60 |
Description | IC HALF BRIDGE DRVR 8A 28VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Industrial Power MOSFET 28-VFQFPN (10x13) |
Datasheet | Datasheet |
EDA/CAD Models | PWD13F60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | Industrial | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 320mOhm | |
Current - Output / Channel | 8A | |
Current - Peak Output | 32A | |
Voltage - Supply | 15V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | - | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerVQFN | |
Supplier Device Package | 28-VFQFPN (10x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
816 | ¥32.17740 | ¥26,256.76 |
1,632 | ¥28.02547 | ¥45,737.57 |
2,448 | ¥26.98748 | ¥66,065.35 |