PD55003TR-E | |
---|---|
DigiKey Part Number | 497-19295-2-ND - Tape & Reel (TR) 497-19295-1-ND - Cut Tape (CT) 497-19295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD55003TR-E |
Description | RF MOSFET LDMOS 12.5V POWERSO10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 50 mA 500MHz 17dB 3W 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | PD55003TR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 500MHz | |
Gain | 17dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | 2.5A | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 3W | |
Voltage - Rated | 40 V | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | 10-PowerSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.94000 | ¥97.94 |
10 | ¥88.44400 | ¥884.44 |
25 | ¥84.32800 | ¥2,108.20 |
100 | ¥73.22240 | ¥7,322.24 |
250 | ¥69.93144 | ¥17,482.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥63.76103 | ¥38,256.62 |
1,200 | ¥55.53378 | ¥66,640.54 |