VNC1L-1A-REEL | |
---|---|
DigiKey Part Number | 768-1000-2-ND - Tape & Reel (TR) 768-1000-1-ND - Cut Tape (CT) 768-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNC1L-1A-REEL |
Description | IC USB CONTROLLER 48LQFP |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI, UART Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | VNC1L-1A-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.08000 | ¥101.08 |
10 | ¥96.82900 | ¥968.29 |
50 | ¥93.00340 | ¥4,650.17 |
100 | ¥89.17780 | ¥8,917.78 |
250 | ¥80.67688 | ¥20,169.22 |
500 | ¥73.02562 | ¥36,512.81 |
1,000 | ¥67.90347 | ¥67,903.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥67.90347 | ¥135,806.94 |