PD55015TR-E | |
---|---|
DigiKey Part Number | 497-10097-2-ND - Tape & Reel (TR) 497-10097-1-ND - Cut Tape (CT) 497-10097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD55015TR-E |
Description | RF MOSFET LDMOS 12.5V PWRSO-10RF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 150 mA 500MHz 14dB 15W PowerSO-10RF (Formed Lead) |
Datasheet | Datasheet |
EDA/CAD Models | PD55015TR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 500MHz | |
Gain | 14dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | 5A | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 15W | |
Voltage - Rated | 40 V | |
Package / Case | PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) | |
Supplier Device Package | PowerSO-10RF (Formed Lead) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.29000 | ¥174.29 |
10 | ¥160.73200 | ¥1,607.32 |
25 | ¥153.50680 | ¥3,837.67 |
100 | ¥137.25400 | ¥13,725.40 |
250 | ¥130.93324 | ¥32,733.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥124.61238 | ¥74,767.43 |