AFT05MS006NT1 | |
---|---|
DigiKey Part Number | AFT05MS006NT1TR-ND - Tape & Reel (TR) AFT05MS006NT1CT-ND - Cut Tape (CT) AFT05MS006NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFT05MS006NT1 |
Description | RF MOSFET LDMOS 7.5V PLD-1.5W |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 100 mA 520MHz 18.3dB 6W PLD-1.5W |
Datasheet | Datasheet |
EDA/CAD Models | AFT05MS006NT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | LDMOS | |
Frequency | 520MHz | |
Gain | 18.3dB | |
Voltage - Test | 7.5 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 6W | |
Voltage - Rated | 30 V | |
Mounting Type | Surface Mount | |
Package / Case | PLD-1.5W | |
Supplier Device Package | PLD-1.5W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥36.58200 | ¥365.82 |
25 | ¥34.58160 | ¥864.54 |
100 | ¥29.97210 | ¥2,997.21 |
250 | ¥28.43480 | ¥7,108.70 |
500 | ¥25.51450 | ¥12,757.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.51819 | ¥21,518.19 |
2,000 | ¥20.44230 | ¥40,884.60 |